• Obsolete item.
Product Overview
Digi-Key Part Number TA76431SWNLF(J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TA76431S,WNLF(J

Description IC REG LINEAR 100MA LSTM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2.49 V ~ 36 V 100mA LSTM

Documents & Media
Datasheets TA76431S
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Number of Regulators 1
Current - Output 100mA
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Additional Resources
Standard Package ? 1
Other Names TA76431SWNLF(J
TA76431SWNLFJ

21:48:43 5/21/2018

Send Feedback