TA76431S,F(J Linear Voltage Regulator IC Positive Adjustable 1 Output 2.49 V ~ 36 V LSTM
Product Overview
Digi-Key Part Number TA76431SF(J-ND
Copy   TA76431SF(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA76431S,F(J

Copy   TA76431S,F(J
Description IC REG LINEAR POS ADJ LSTM
Copy   IC REG LINEAR POS ADJ LSTM
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2.49 V ~ 36 V LSTM

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 2.49 V ~ 36 V  LSTM
Documents & Media
Datasheets TA76431S
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Voltage Dropout (Max) -
Current - Output -
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA76431SF(J
TA76431SFJ

01:15:00 12/16/2018