TA76431S(T6PSETEMF Linear Voltage Regulator IC Positive Adjustable 1 Output 2.49 V ~ 36 V LSTM
Product Overview
Digi-Key Part Number TA76431S(T6PSETEMF-ND
Copy   TA76431S(T6PSETEMF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA76431S(T6PSETEMF

Copy   TA76431S(T6PSETEMF
Description IC REG LINEAR 100MA LSTM
Copy   IC REG LINEAR 100MA LSTM
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2.49 V ~ 36 V LSTM

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 2.49 V ~ 36 V  LSTM
Documents & Media
Datasheets TA76431S
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Voltage Dropout (Max) -
Current - Output -
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA76431ST6PSETEMF

11:16:22 11/17/2018