• Obsolete item.
  • Quote Required, submit request here.
Product Overview
Digi-Key Part Number TA76431S(6NETPPAF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TA76431S(6NETPP,AF

Description IC REG LINEAR 100MA LSTM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2.49 V ~ 36 V 100mA LSTM

Documents & Media
Datasheets TA76431S
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Number of Regulators 1
Current - Output 100mA
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Additional Resources
Standard Package ? 1
Other Names TA76431S(6NETPPAF
TA76431S6NETPPAF

01:11:37 2/19/2018

Send Feedback