TA76431AS(T6CNO,FM Voltage Reference IC 100mA LSTM
Product Overview
Digi-Key Part Number TA76431AS(T6CNOFM-ND
Copy   TA76431AS(T6CNOFM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA76431AS(T6CNO,FM

Copy   TA76431AS(T6CNO,FM
Description IC REG LINEAR 100MA LSTM
Copy   IC REG LINEAR 100MA LSTM
Detailed Description

Voltage Reference IC 100mA LSTM

Copy    Voltage Reference IC   100mA LSTM
Documents & Media
Datasheets TA76431AS
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Reference Type -
Output Type -
Voltage - Output (Min/Fixed) -
Tolerance -
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TA76431AS(T6CNOFM
TA76431AST6CNOFM

01:23:46 9/24/2018