TA58M08S(FJTN,QM) Linear Voltage Regulator IC Positive Fixed 1 Output 8V 500mA TO-220NIS
Product Overview
Digi-Key Part Number TA58M08S(FJTNQM)-ND
Copy   TA58M08S(FJTNQM)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA58M08S(FJTN,QM)

Copy   TA58M08S(FJTN,QM)
Description IC REG LINEAR 500MA LSTM
Copy   IC REG LINEAR 500MA LSTM
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 8V 500mA TO-220NIS

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 8V 500mA TO-220NIS
Documents & Media
Datasheets TA58MxxS
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 29V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.65V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 80mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220NIS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names TA58M08S(FJTNQM)
TA58M08SFJTNQM

15:15:39 9/18/2018