• Obsolete item.
Product Overview
Digi-Key Part Number TA58M05SHOTIKIQ(M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TA58M05S,HOTIKIQ(M

Description IC REG LINEAR 500MA LSTM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA LSTM

Documents & Media
Datasheets TA58MxxS
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Number of Regulators 1
Current - Output 500mA
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package LSTM
 
Additional Resources
Standard Package ? 1
Other Names TA58M05SHOTIKIQ(M
TA58M05SHOTIKIQM

10:42:40 6/20/2018

Send Feedback