• Obsolete item.
Product Overview
Digi-Key Part Number TA58L12SWNLQ(J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TA58L12S,WNLQ(J

Description IC REG LINEAR 250MA LSTM
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 250mA LSTM

Documents & Media
Datasheets TA58L05S-15S
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Number of Regulators 1
Current - Output 250mA
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package LSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names TA58L12SWNLQ(J
TA58L12SWNLQJ

04:46:54 8/16/2018

Send Feedback