TA58L09S,LS2PAIQ(M Linear Voltage Regulator IC Positive Fixed 1 Output 9V 250mA TO-220NIS
Product Overview
Digi-Key Part Number TA58L09SLS2PAIQ(M-ND
Copy   TA58L09SLS2PAIQ(M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA58L09S,LS2PAIQ(M

Copy   TA58L09S,LS2PAIQ(M
Description IC REG LINEAR 250MA LSTM
Copy   IC REG LINEAR 250MA LSTM
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 9V 250mA TO-220NIS

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 9V 250mA TO-220NIS
Documents & Media
Datasheets TA58L05S-15S
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 29V
Voltage - Output (Min/Fixed) 9V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 200mA
Current - Output 250mA
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 50mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220NIS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names TA58L09SLS2PAIQ(M
TA58L09SLS2PAIQM

02:31:01 9/26/2018