TA58L08S(FJTN,QM) Linear Voltage Regulator IC Positive Fixed 1 Output 8V 250mA TO-220NIS
Product Overview
Digi-Key Part Number TA58L08S(FJTNQM)-ND
Copy   TA58L08S(FJTNQM)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA58L08S(FJTN,QM)

Copy   TA58L08S(FJTN,QM)
Description IC REG LINEAR 8V 250MA TO220NIS
Copy   IC REG LINEAR 8V 250MA TO220NIS
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 8V 250mA TO-220NIS

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 8V 250mA TO-220NIS
Documents & Media
Datasheets TA58L05S-15S
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 29V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 200mA
Current - Output 250mA
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 50mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220NIS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names TA58L08S(FJTNQM)
TA58L08SFJTNQM

20:44:28 12/16/2018