Add To Favorites
Product Overview
Digi-Key Part Number SSM6L61NULFCT-ND
Quantity Available 610
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM6L61NU,LF

Description MOSFET N/P-CH 20V 4A UDFN6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 4A Surface Mount 6-UDFN (2x2)

Documents & Media
Datasheets SSM6L61NU
Online Catalog N and P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-UDFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM6L61NULFCT

20:12:49 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.44000 $4.40
100 0.32970 $32.97
500 0.24178 $120.89
1,000 0.18683 $186.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM6L61NULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16539
  • Digi-Reel® ? : SSM6L61NULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback