SSM6L39TU,LF Mosfet Array N and P-Channel 20V 800mA 500mW Surface Mount UF6
Product Overview
Digi-Key Part Number SSM6L39TULFCT-ND
Copy   SSM6L39TULFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM6L39TU,LF

Copy   SSM6L39TU,LF
Description MOSFET N/P-CH 20V 0.8A UF6
Copy   MOSFET N/P-CH 20V 0.8A UF6
Detailed Description

Mosfet Array N and P-Channel 20V 800mA 500mW Surface Mount UF6

Copy   Mosfet Array N and P-Channel 20V 800mA 500mW Surface Mount UF6
Documents & Media
Datasheets SSM6L39TU
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N and P-Channel
FET Feature Logic Level Gate, 1.8V Drive
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 800mA
Rds On (Max) @ Id, Vgs 143 mOhm @ 600MA, 4V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 268pF @ 10V
Power - Max 500mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package UF6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SSM6L13TU(T5LFT)CT
SSM6L13TU(T5LFT)CT-ND
SSM6L39TULFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM6L39TULFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14520

20:59:47 12/14/2018