Add To Favorites
SSM3K72KCT,L3F N-Channel 60V 400mA (Ta) 500mW (Ta) Surface Mount CST3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.23200 $2.32
100 0.12980 $12.98
500 0.06952 $34.76
1,000 0.04728 $47.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM3K72KCTL3FCT-ND
Copy   SSM3K72KCTL3FCT-ND
Quantity Available 19,462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM3K72KCT,L3F

Copy   SSM3K72KCT,L3F
Description MOSFET N-CH 60V 0.4A
Copy   MOSFET N-CH 60V 0.4A
Detailed Description

N-Channel 60V 400mA (Ta) 500mW (Ta) Surface Mount CST3

Copy   N-Channel 60V 400mA (Ta) 500mW (Ta) Surface Mount CST3
Documents & Media
Datasheets SSM3K72KCT
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVII-H
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 400mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 40pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package CST3
Package / Case SC-101, SOT-883
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSM3K7002CFU,LF - Toshiba Semiconductor and Storage | SSM3K7002CFULFCT-ND DigiKey Electronics
  • SSM3K7002CFU,LF
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 60V 0.17A SMD
  • Unit Price $0.19000
  • SSM3K7002CFULFCT-ND
  • SSM3K7002KFU,LF - Toshiba Semiconductor and Storage | SSM3K7002KFULFCT-ND DigiKey Electronics
  • SSM3K7002KFU,LF
  • Toshiba Semiconductor and Storage
  • LOAD SWITCH CURRENT REDUCTION
  • Unit Price $0.20000
  • SSM3K7002KFULFCT-ND
  • DMN65D8LFB-7B - Diodes Incorporated | DMN65D8LFB-7BDICT-ND DigiKey Electronics
  • DMN65D8LFB-7B
  • Diodes Incorporated
  • MOSFET N-CH 60V 260MA 3DFN
  • Unit Price $0.37000
  • DMN65D8LFB-7BDICT-ND
  • BAT54CM,315 - Nexperia USA Inc. | 1727-2170-1-ND DigiKey Electronics
  • BAT54CM,315
  • Nexperia USA Inc.
  • DIODE ARRAY SCHOTTKY 30V SOT883
  • Unit Price $0.33000
  • 1727-2170-1-ND
  • FL3200037 - Diodes Incorporated | FL3200037CT-ND DigiKey Electronics
  • FL3200037
  • Diodes Incorporated
  • CRYSTAL 32.0000MHZ 8PF SMD
  • Unit Price $0.69000
  • FL3200037CT-ND
Additional Resources
Standard Package ? 1
Other Names SSM3K72KCTL3FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K72KCTL3FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03060
  • Digi-Reel® ? : SSM3K72KCTL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,462 - Immediate
  • Unit Price: Digi-Reel®

15:40:55 4/21/2019