Add To Favorites
Product Overview
Digi-Key Part Number SSM3K72CTCL3FCT-ND
Quantity Available 17,154
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3K72CTC,L3F

Description MOSFET N-CH 60V 0.15A CST3C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 150mA (Ta) 500mW (Ta) Surface Mount CST3C

Documents & Media
Datasheets SSM3K72CTC
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVII-H
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 150mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.35nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 17pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 3.9 Ohm @ 100mA, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package CST3C
Package / Case SOT-1123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM3K72CTCL3FCT

21:11:28 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.31200 $3.12
100 0.17450 $17.45
500 0.09348 $46.74
1,000 0.06356 $63.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K72CTCL3FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04114
  • Digi-Reel® ? : SSM3K72CTCL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback