Add To Favorites
Product Overview
Digi-Key Part Number SSM3K59CTBL3FCT-ND
Quantity Available 12,442
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3K59CTB,L3F

Description MOSFET N-CH 40V 2A CST3B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 40V 2A (Ta) 1W (Ta) Surface Mount CST3B

Documents & Media
Datasheets SSM3K59CTB
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVII-H
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V
Vgs(th) (Max) @ Id 1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.1nC @ 4.2V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 130pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 215 mOhm @ 1A, 8V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package CST3B
Package / Case 3-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM3K59CTBL3FCT

07:46:17 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.39900 $3.99
100 0.27360 $27.36
500 0.18762 $93.81
1,000 0.14072 $140.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K59CTBL3FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.11006
  • Digi-Reel® ? : SSM3K59CTBL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback