Add To Favorites
SSM3K37MFV,L3F N-Channel 20V 250mA (Ta) 150mW (Ta) Surface Mount VESM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.27000 $2.70
100 0.15140 $15.14
500 0.08112 $40.56
1,000 0.05516 $55.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM3K37MFVL3FCT-ND
Copy   SSM3K37MFVL3FCT-ND
Quantity Available 26,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM3K37MFV,L3F

Copy   SSM3K37MFV,L3F
Description MOSFET N-CH 20V 0.25A VESM
Copy   MOSFET N-CH 20V 0.25A VESM
Detailed Description

N-Channel 20V 250mA (Ta) 150mW (Ta) Surface Mount VESM

Copy   N-Channel 20V 250mA (Ta) 150mW (Ta) Surface Mount VESM
Documents & Media
Datasheets SSM3K37MFV
Mosfets Prod Guide
Product Training Modules General Purpose Discrete Items
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSIII
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 250mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 2.2 Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 10V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VESM
Package / Case SOT-723
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTST-C191KRKT - Lite-On Inc. | 160-1447-1-ND DigiKey Electronics
  • LTST-C191KRKT
  • Lite-On Inc.
  • LED RED CLEAR SMD
  • Unit Price $0.29000
  • 160-1447-1-ND
  • RZM001P02T2L - Rohm Semiconductor | RZM001P02T2LCT-ND DigiKey Electronics
  • RZM001P02T2L
  • Rohm Semiconductor
  • MOSFET P-CH 20V 0.1A VMT3
  • Unit Price $0.23000
  • RZM001P02T2LCT-ND
  • TPS622314DRYT - Texas Instruments | 296-27319-1-ND DigiKey Electronics
  • TPS622314DRYT
  • Texas Instruments
  • IC REG BUCK 1.5V 0.5A SYNC 6SON
  • Unit Price $1.51000
  • 296-27319-1-ND
  • 4259-63 - pSemi | 1046-1011-1-ND DigiKey Electronics
  • 4259-63
  • pSemi
  • IC RF SWITCH SPDT 50 OHM SC70-6
  • Unit Price $0.65000
  • 1046-1011-1-ND
  • PMEG3020EP,115 - Nexperia USA Inc. | 1727-5836-1-ND DigiKey Electronics
  • PMEG3020EP,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 30V 2A SOD128
  • Unit Price $0.45000
  • 1727-5836-1-ND
Additional Resources
Standard Package ? 1
Other Names SSM3K37MFVL3F(TCT
SSM3K37MFVL3F(TCT-ND
SSM3K37MFVL3FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K37MFVL3FTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.04200
  • Digi-Reel® ? : SSM3K37MFVL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,699 - Immediate
  • Unit Price: Digi-Reel®

12:13:07 1/21/2019