USD
Favorite

SSM3K35AMFV,L3F N-Channel 20V 250mA (Ta) 500mW (Ta) Surface Mount VESM
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.18300 $1.83
25 0.15320 $3.83
100 0.07480 $7.48
500 0.06240 $31.20
1,000 0.04335 $43.35
2,500 0.04029 $100.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SSM3K35AMFVL3FTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.03485

SSM3K35AMFV,L3F

Datasheet
Digi-Key Part Number SSM3K35AMFVL3FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSM3K35AMFV,L3F
Copy  
Description SMALL LOW ON RESISTANCE MOSFET
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 20V 250mA (Ta) 500mW (Ta) Surface Mount VESM

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSIII
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 250mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 1.1Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 0.34nC @ 4.5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 36pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VESM
Package / Case SOT-723
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM3J15FV,L3F

MOSFET P-CH 30V 0.1A VESM

Toshiba Semiconductor and Storage

$0.22000 Details

SSM3J328R,LF

MOSFET P-CH 20V 6A SOT23F

Toshiba Semiconductor and Storage

$0.39000 Details

SSM3J35AMFV,L3F

X34 SMALL LOW ON RESISTANCE PCH

Toshiba Semiconductor and Storage

$0.24000 Details

RE1C002UNTCL

MOSFET N-CH 20V 0.2A EMT3

Rohm Semiconductor

$0.19000 Details

SSM3K15AMFV,L3F

MOSFET N-CH 30V 0.1A U-MOS III

Toshiba Semiconductor and Storage

$0.28000 Details

RUC002N05HZGT116

1.2V DRIVE NCH MOSFET

Rohm Semiconductor

$0.20000 Details
Additional Resources
Standard Package 1
Other Names SSM3K35AMFVL3FDKR