Add To Favorites
SSM3K16FU,LF N-Channel 20V 100mA (Ta) 150mW (Ta) Surface Mount USM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.28300 $2.83
100 0.15860 $15.86
500 0.08498 $42.49
1,000 0.05778 $57.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM3K16FULFCT-ND
Copy   SSM3K16FULFCT-ND
Quantity Available 4,038
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM3K16FU,LF

Copy   SSM3K16FU,LF
Description MOSFET N-CH 20V 0.1A USM
Copy   MOSFET N-CH 20V 0.1A USM
Detailed Description

N-Channel 20V 100mA (Ta) 150mW (Ta) Surface Mount USM

Copy   N-Channel 20V 100mA (Ta) 150mW (Ta) Surface Mount USM
Documents & Media
Datasheets SSM3K16FU
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series π-MOSVI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V
Rds On (Max) @ Id, Vgs 3 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.1V @ 100µA
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 9.3pF @ 3V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package USM
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RE1C001UNTCL - Rohm Semiconductor | RE1C001UNTCLCT-ND DigiKey Electronics
  • RE1C001UNTCL
  • Rohm Semiconductor
  • MOSFET N-CH 20V 0.1A EMT3FM
  • Unit Price $0.35000
  • RE1C001UNTCLCT-ND
  • IRLML2244TRPBF - Infineon Technologies | IRLML2244TRPBFCT-ND DigiKey Electronics
  • IRLML2244TRPBF
  • Infineon Technologies
  • MOSFET P-CH 20V 4.3A SOT23
  • Unit Price $0.45000
  • IRLML2244TRPBFCT-ND
  • SSM6N16FUTE85LF - Toshiba Semiconductor and Storage | SSM6N16FUTE85LFCT-ND DigiKey Electronics
  • SSM6N16FUTE85LF
  • Toshiba Semiconductor and Storage
  • MOSFET 2N-CH 20V 0.1A US6
  • Unit Price $0.49000
  • SSM6N16FUTE85LFCT-ND
  • NX7002AK,215 - Nexperia USA Inc. | 1727-1289-1-ND DigiKey Electronics
  • NX7002AK,215
  • Nexperia USA Inc.
  • MOSFET N-CH 60V TO-236AB
  • Unit Price $0.16000
  • 1727-1289-1-ND
  • 050R10-152B - Parlex USA LLC | HFF-10U-06-ND DigiKey Electronics
  • 050R10-152B
  • Parlex USA LLC
  • CABLE FFC 10POS 0.50MM 5.98"
  • Unit Price $5.45000
  • HFF-10U-06-ND
Additional Resources
Standard Package ? 1
Other Names SSM3K16FULFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K16FULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.05060
  • Digi-Reel® ? : SSM3K16FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,038 - Immediate
  • Unit Price: Digi-Reel®

06:54:04 1/21/2019