Add To Favorites
SSM3K15F,LF N-Channel 30V 100mA (Ta) 200mW (Ta) Surface Mount S-Mini
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44000 $4.40
100 0.28910 $28.91
500 0.17086 $85.43
1,000 0.13143 $131.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM3K15FLFCT-ND
Copy   SSM3K15FLFCT-ND
Quantity Available 12,851
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM3K15F,LF

Copy   SSM3K15F,LF
Description X34 : SMALL LOW ON RESISTANCE NC
Copy   X34 : SMALL LOW ON RESISTANCE NC
Detailed Description

N-Channel 30V 100mA (Ta) 200mW (Ta) Surface Mount S-Mini

Copy   N-Channel 30V 100mA (Ta) 200mW (Ta) Surface Mount S-Mini
Documents & Media
Datasheets SSM3K15F
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series π-MOSIV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Rds On (Max) @ Id, Vgs 4 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 100µA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7.8pF @ 3V
FET Feature -
Power Dissipation (Max) 200mW (Ta)
Operating Temperature 150°C
Mounting Type Surface Mount
Supplier Device Package S-Mini
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDV301N - ON Semiconductor | FDV301NCT-ND DigiKey Electronics
  • FDV301N
  • ON Semiconductor
  • MOSFET N-CH 25V 220MA SOT-23
  • Unit Price $0.36000
  • FDV301NCT-ND
  • SSM3J15FV,L3F - Toshiba Semiconductor and Storage | SSM3J15FVL3FCT-ND DigiKey Electronics
  • SSM3J15FV,L3F
  • Toshiba Semiconductor and Storage
  • MOSFET P-CH 30V 0.1A VESM
  • Unit Price $0.26000
  • SSM3J15FVL3FCT-ND
  • STM810SWX6F - STMicroelectronics | 497-3343-1-ND DigiKey Electronics
  • STM810SWX6F
  • STMicroelectronics
  • IC MPU RESET CIRC 2.93V SOT23
  • Unit Price $0.49000
  • 497-3343-1-ND
  • NX3020NAK,215 - Nexperia USA Inc. | 1727-1285-1-ND DigiKey Electronics
  • NX3020NAK,215
  • Nexperia USA Inc.
  • MOSFET N-CH 30V 200MA TO-236AB
  • Unit Price $0.24000
  • 1727-1285-1-ND
Additional Resources
Standard Package ? 1
Other Names SSM3K15FLFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K15FLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.11484
  • Digi-Reel® ? : SSM3K15FLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,851 - Immediate
  • Unit Price: Digi-Reel®

23:41:08 11/18/2018