USD
Favorite

SSM3J372R,LF P-Channel 30V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Price & Procurement
72,975 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.31200 $3.12
25 0.27320 $6.83
100 0.14820 $14.82
250 0.14744 $36.86
500 0.12090 $60.45
1,000 0.08970 $89.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SSM3J372RLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: $0.07878
  • Digi-Reel®  : SSM3J372RLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,975 - Immediate
  • Unit Price: Digi-Reel®

SSM3J372R,LF

Datasheet
Digi-Key Part Number SSM3J372RLFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSM3J372R,LF
Copy  
Description SMALL SIGNAL MOSFET P-CH VDSS:-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 30V 6A (Ta) 1W (Ta) Surface Mount SOT-23F

Copy  
Documents & Media
Datasheets SSM3J372R Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V
Rds On (Max) @ Id, Vgs 42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 8.2nC @ 4.5V
Vgs (Max) +12V, -6V
Input Capacitance (Ciss) (Max) @ Vds 560pF @ 15V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C
Mounting Type Surface Mount
Supplier Device Package SOT-23F
Package / Case SOT-23-3 Flat Leads
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM3K329R,LF

MOSFET N CH 30V 3.5A 2-3Z1A

Toshiba Semiconductor and Storage

$0.41000 Details

APHD1608LQBC/D

LED BLUE CLEAR 1608 SMD

Kingbright

$0.51000 Details

SSM3J327R,LF

MOSFET P-CH 20V 6A SOT23F

Toshiba Semiconductor and Storage

$0.38000 Details

PMV35EPER

MOSFET P-CH 30V 5.3A TO236AB

Nexperia USA Inc.

$0.41000 Details

SSM3J332R,LF

MOSFET P CH 30V 6A 2-3Z1A

Toshiba Semiconductor and Storage

$0.43000 Details

SI2393DS-T1-GE3

MOSFET P-CH 30 V SOT-23

Vishay Siliconix

$0.48000 Details
Additional Resources
Standard Package 1
Other Names SSM3J372RLFCT