Add To Favorites
SSM3J353F,LF P-Channel 30V 2A (Ta) 600mW (Ta) Surface Mount S-Mini
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43800 $4.38
100 0.25820 $25.82
500 0.14616 $73.08
1,000 0.11205 $112.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM3J353FLFCT-ND
Copy   SSM3J353FLFCT-ND
Quantity Available 6,751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM3J353F,LF

Copy   SSM3J353F,LF
Description X34 PB-F SMALL LOW ON RESISTANE
Copy   X34 PB-F SMALL LOW ON RESISTANE
Detailed Description

P-Channel 30V 2A (Ta) 600mW (Ta) Surface Mount S-Mini

Copy   P-Channel 30V 2A (Ta) 600mW (Ta) Surface Mount S-Mini
Documents & Media
Datasheets SSM3J353F
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 150 mOhm @ 2A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.4nC @ 4.5V
Vgs (Max) +20V, -25V
Input Capacitance (Ciss) (Max) @ Vds 159pF @ 15V
FET Feature -
Power Dissipation (Max) 600mW (Ta)
Operating Temperature 150°C
Mounting Type Surface Mount
Supplier Device Package S-Mini
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS62172DSGT - Texas Instruments | 296-29879-1-ND DigiKey Electronics
  • TPS62172DSGT
  • Texas Instruments
  • IC REG BUCK 3.3V 0.5A SYNC 8WSON
  • Unit Price $1.57000
  • 296-29879-1-ND
Additional Resources
Standard Package ? 1
Other Names SSM3J353FLFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3J353FLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.09460
  • Digi-Reel® ? : SSM3J353FLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,751 - Immediate
  • Unit Price: Digi-Reel®

01:57:14 11/16/2018