Add To Favorites
SSM3J15FV,L3F P-Channel 30V 100mA (Ta) 150mW (Ta) Surface Mount VESM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.21900 $2.19
100 0.12260 $12.26
500 0.06566 $32.83
1,000 0.04465 $44.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM3J15FVL3FCT-ND
Copy   SSM3J15FVL3FCT-ND
Quantity Available 11,527
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM3J15FV,L3F

Copy   SSM3J15FV,L3F
Description MOSFET P-CH 30V 0.1A VESM
Copy   MOSFET P-CH 30V 0.1A VESM
Detailed Description

P-Channel 30V 100mA (Ta) 150mW (Ta) Surface Mount VESM

Copy   P-Channel 30V 100mA (Ta) 150mW (Ta) Surface Mount VESM
Documents & Media
Datasheets SSM3J15FV
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series π-MOSVI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Rds On (Max) @ Id, Vgs 12Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.7V @ 100µA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 9.1pF @ 3V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VESM
Package / Case SOT-723
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSM3K15AMFV,L3F - Toshiba Semiconductor and Storage | SSM3K15AMFVL3FCT-ND DigiKey Electronics
  • SSM3K15AMFV,L3F
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 30V 0.1A U-MOS III
  • Unit Price $0.30000
  • SSM3K15AMFVL3FCT-ND
  • RZM001P02T2L - Rohm Semiconductor | RZM001P02T2LCT-ND DigiKey Electronics
  • RZM001P02T2L
  • Rohm Semiconductor
  • MOSFET P-CH 20V 0.1A VMT3
  • Unit Price $0.22000
  • RZM001P02T2LCT-ND
  • SSM3K16FU,LF - Toshiba Semiconductor and Storage | SSM3K16FULFCT-ND DigiKey Electronics
  • SSM3K16FU,LF
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 20V 0.1A USM
  • Unit Price $0.31000
  • SSM3K16FULFCT-ND
  • SML-D12U8WT86 - Rohm Semiconductor | 511-1580-1-ND DigiKey Electronics
  • SML-D12U8WT86
  • Rohm Semiconductor
  • LED RED DIFFUSED 0603 SMD
  • Unit Price $0.34000
  • 511-1580-1-ND
  • LT6654AHS6-2.048#TRMPBF - Linear Technology/Analog Devices | LT6654AHS6-2.048#TRMPBFCT-ND DigiKey Electronics
  • LT6654AHS6-2.048#TRMPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 2.048V TSOT23-6
  • Unit Price $6.78000
  • LT6654AHS6-2.048#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names SSM3J15FVL3FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3J15FVL3FTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03400
  • Digi-Reel® ? : SSM3J15FVL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,527 - Immediate
  • Unit Price: Digi-Reel®

05:50:57 4/21/2019