Add To Favorites
SSM3J132TU,LF P-Channel 12V 5.4A (Ta) 500mW (Ta) Surface Mount UFM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.46100 $4.61
100 0.34610 $34.61
500 0.25380 $126.90
1,000 0.19611 $196.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM3J132TULFCT-ND
Copy   SSM3J132TULFCT-ND
Quantity Available 22,455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM3J132TU,LF

Copy   SSM3J132TU,LF
Description X34 PB-F SMALL LOW ON RESISTANCE
Copy   X34 PB-F SMALL LOW ON RESISTANCE
Detailed Description

P-Channel 12V 5.4A (Ta) 500mW (Ta) Surface Mount UFM

Copy   P-Channel 12V 5.4A (Ta) 500mW (Ta) Surface Mount UFM
Documents & Media
Datasheets SSM3J132TU
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 5.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 17 mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 33nC @ 4.5V
Vgs (Max) ±6V
Input Capacitance (Ciss) (Max) @ Vds 2700pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature 150°C
Mounting Type Surface Mount
Supplier Device Package UFM
Package / Case 3-SMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ERB-RD1R00X - Panasonic Electronic Components | P15131CT-ND DigiKey Electronics
  • ERB-RD1R00X
  • Panasonic Electronic Components
  • FUSE BOARD MOUNT 1A 32VDC 0402
  • Unit Price $0.27000
  • P15131CT-ND
  • LTC3490EDD#PBF - Linear Technology/Analog Devices | LTC3490EDD#PBF-ND DigiKey Electronics
  • LTC3490EDD#PBF
  • Linear Technology/Analog Devices
  • IC LED DRVR RGLTR DIM 350MA 8DFN
  • Unit Price $4.31000
  • LTC3490EDD#PBF-ND
  • BU4822G-TR - Rohm Semiconductor | BU4822GCT-ND DigiKey Electronics
  • BU4822G-TR
  • Rohm Semiconductor
  • IC VOLT DETECTOR 2.2V SSOP5
  • Unit Price $0.54000
  • BU4822GCT-ND
  • SN74LVC1G66DCKR - Texas Instruments | 296-13254-1-ND DigiKey Electronics
  • SN74LVC1G66DCKR
  • Texas Instruments
  • IC SWITCH 1X1 SC70-5
  • Unit Price $0.47000
  • 296-13254-1-ND
Additional Resources
Standard Package ? 1
Other Names SSM3J132TULFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3J132TULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.17360
  • Digi-Reel® ? : SSM3J132TULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,455 - Immediate
  • Unit Price: Digi-Reel®

03:36:30 1/22/2019