Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.49100 $4.91
100 0.33710 $33.71
500 0.23114 $115.57
1,000 0.17335 $173.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM3J114TU(T5LT)CT-ND
Copy   SSM3J114TU(T5LT)CT-ND
Quantity Available 5,193
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM3J114TU(T5L,T)

Copy   SSM3J114TU(T5L,T)
Description MOSFET P-CH 20V 1.8A UFM
Copy   MOSFET P-CH 20V 1.8A UFM
Detailed Description

P-Channel 20V 1.8A (Ta) 500mW (Ta) Surface Mount UFM

Copy   P-Channel 20V 1.8A (Ta) 500mW (Ta) Surface Mount UFM
Documents & Media
Datasheets SSM3J114TU
Mosfets Prod Guide
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V
Rds On (Max) @ Id, Vgs 149 mOhm @ 600mA, 4V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 7.7nC @ 4V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 331pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package UFM
Package / Case 3-SMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SSM3J114TU(T5LT)CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SSM3J114TU(T5LT)DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,193 - Immediate
  • Unit Price: Digi-Reel®

18:34:25 11/12/2018