• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RN4905FELF(CBDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN4905FE,LF(CB

Description TRANS NPN/PNP PREBIAS 0.1W ES6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6

Documents & Media
Datasheets RN4905FE
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 200MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package ES6
 
Additional Resources
Standard Package ? 1
Other Names RN4905FE(TE85LF)DKR
RN4905FE(TE85LF)DKR-ND
RN4905FELF(CBDKR
RN4905FELF(CTDKR
RN4905FELF(CTDKR-ND

22:00:46 2/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN4905FELF(CBTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03743
  • Cut Tape (CT) ? : RN4905FELF(CBCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,550 - Immediate
  • Unit Price: $0.23000
Send Feedback