Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number RN1441ATE85LFDKR-ND
Quantity Available 4,197
Can ship immediately
Manufacturer

Manufacturer Part Number

RN1441ATE85LF

Description TRANS PREBIAS NPN 0.2W S-MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20V 300mA 30MHz 200mW Surface Mount S-Mini

Documents & Media
Datasheets RN1441-1444
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 20V
Resistor - Base (R1) 5.6 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 4mA, 2V
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 30MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Additional Resources
Standard Package ? 1
Other Names RN1441ATE85LFDKR

08:19:31 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34800 $3.48
25 0.28560 $7.14
100 0.22840 $22.84
250 0.16612 $41.53
500 0.13498 $67.49
1,000 0.10382 $103.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN1441ATE85LFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.05796
  • Cut Tape (CT) ? : RN1441ATE85LFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,197 - Immediate
  • Unit Price: $0.36000
Send Feedback