Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number RN1441ATE85LFCT-ND
Quantity Available 4,197
Can ship immediately
Manufacturer

Manufacturer Part Number

RN1441ATE85LF

Description TRANS PREBIAS NPN 0.2W S-MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20V 300mA 30MHz 200mW Surface Mount S-Mini

Documents & Media
Datasheets RN1441-1444
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 20V
Resistor - Base (R1) 5.6 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 4mA, 2V
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 30MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Additional Resources
Standard Package ? 1
Other Names RN1441ATE85LFCT

08:41:47 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.32400 $3.24
25 0.23360 $5.84
100 0.18170 $18.17
250 0.11420 $28.55
500 0.09734 $48.67
1,000 0.06619 $66.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN1441ATE85LFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.05796
  • Digi-Reel® ? : RN1441ATE85LFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback