Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number HN4B04J(TE85LF)CT-ND
Quantity Available 5,436
Can ship immediately
Manufacturer

Manufacturer Part Number

HN4B04J(TE85L,F)

Description TRANS NPN/PNP 30V 0.5A SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 30V 500mA 200MHz 300mW Surface Mount SMV

Documents & Media
Datasheets HN4B04J
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 100mA, 1V
Power - Max 300mW
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names HN4B04J(TE85LF)CT

18:58:00 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32100 $3.21
25 0.25000 $6.25
100 0.18920 $18.92
250 0.13384 $33.46
500 0.10706 $53.53
1,000 0.08209 $82.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN4B04J(TE85LF)TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.06930
  • Digi-Reel® ? : HN4B04J(TE85LF)DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback