Add To Favorites
DF3A6.8LFV,L3F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.24300 $2.43
25 0.17520 $4.38
100 0.13630 $13.63
250 0.08564 $21.41
500 0.07300 $36.50
1,000 0.04964 $49.64
2,500 0.04478 $111.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DF3A6.8LFVL3FCT-ND
Copy   DF3A6.8LFVL3FCT-ND
Quantity Available 55,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF3A6.8LFV,L3F

Copy   DF3A6.8LFV,L3F
Description TVS DIODE 5V VESM
Copy   TVS DIODE 5V VESM
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DF3A6.8LFV
Product Training Modules ESD Protection
Video File Toshiba TVS Diode (EAP-IV)
Online Catalog DF3x Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 6pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VESM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF3A6.8FUT1G - ON Semiconductor | DF3A6.8FUT1GOSCT-ND DigiKey Electronics
  • DF3A6.8FUT1G
  • ON Semiconductor
  • TVS DIODE 5V 16V SC70-3
  • Unit Price $0.43000
  • DF3A6.8FUT1GOSCT-ND
  • B4B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2249-ND DigiKey Electronics
  • B4B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 4POS 2.5MM
  • Unit Price $0.21000
  • 455-2249-ND
Additional Resources
Standard Package ? 1
Other Names DF3A6.8LFV(TL3T)CT
DF3A6.8LFV(TL3T)CT-ND
DF3A6.8LFVL3FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF3A6.8LFVL3FTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.03780
  • Digi-Reel® ? : DF3A6.8LFVL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,205 - Immediate
  • Unit Price: Digi-Reel®

05:11:11 1/17/2019