Add To Favorites
DF2S5.1FS,L3M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17800 $1.78
25 0.16240 $4.06
100 0.11680 $11.68
250 0.06880 $17.20
500 0.05710 $28.55
1,000 0.03893 $38.93
2,500 0.03309 $82.73
5,000 0.02985 $149.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DF2S5.1FSL3MCT-ND
Copy   DF2S5.1FSL3MCT-ND
Quantity Available 57,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF2S5.1FS,L3M

Copy   DF2S5.1FS,L3M
Description TVS DIODE 1.5V SOD923
Copy   TVS DIODE 1.5V SOD923
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DF2S5.1FS
Video File Toshiba TVS Diode (EAP-IV)
Online Catalog DF2x Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 1.5V (Max)
Voltage - Breakdown (Min) 4.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 45pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF2S5.6FS,L3M - Toshiba Semiconductor and Storage | DF2S5.6FSL3MCT-ND DigiKey Electronics
  • DF2S5.6FS,L3M
  • Toshiba Semiconductor and Storage
  • TVS DIODE 3.5V SOD923
  • Unit Price $0.19000
  • DF2S5.6FSL3MCT-ND
  • 3223J-1-203E - Bourns Inc. | 3223J-1-203ECT-ND DigiKey Electronics
  • 3223J-1-203E
  • Bourns Inc.
  • TRIMMER 20K OHM 0.125W J LEAD
  • Unit Price $3.87000
  • 3223J-1-203ECT-ND
Additional Resources
Standard Package ? 1
Other Names DF2S5.1FSL3MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2S5.1FSL3MTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.02520
  • Digi-Reel® ? : DF2S5.1FSL3MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,761 - Immediate
  • Unit Price: Digi-Reel®

09:36:26 1/22/2019