Add To Favorites
DF2S24FS,L3M Clamp Ipp Tvs Diode Surface Mount SOD-923
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17800 $1.78
25 0.16240 $4.06
100 0.11680 $11.68
250 0.06880 $17.20
500 0.05710 $28.55
1,000 0.03893 $38.93
2,500 0.03309 $82.73
5,000 0.02985 $149.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DF2S24FSL3MCT-ND
Copy   DF2S24FSL3MCT-ND
Quantity Available 19,794
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF2S24FS,L3M

Copy   DF2S24FS,L3M
Description TVS DIODE 19V SOD923
Copy   TVS DIODE 19V SOD923
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOD-923

Copy    Clamp  Ipp Tvs Diode Surface Mount SOD-923
Documents & Media
Datasheets DF2S24FS
Video File Toshiba TVS Diode (EAP-IV)
Online Catalog DF2x Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 19V (Max)
Voltage - Breakdown (Min) 22.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 8.5pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC5235-3.3YM5-TR - Microchip Technology | 576-2784-1-ND DigiKey Electronics
  • MIC5235-3.3YM5-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $1.03000
  • 576-2784-1-ND
Additional Resources
Standard Package ? 1
Other Names DF2S24FSL3MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2S24FSL3MTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02520
  • Digi-Reel® ? : DF2S24FSL3MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,794 - Immediate
  • Unit Price: Digi-Reel®

19:49:51 4/18/2019