Add To Favorites
DF2S16FS,L3M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17800 $1.78
25 0.16240 $4.06
100 0.11680 $11.68
250 0.06880 $17.20
500 0.05710 $28.55
1,000 0.03893 $38.93
2,500 0.03309 $82.73
5,000 0.02985 $149.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DF2S16FSL3MCT-ND
Copy   DF2S16FSL3MCT-ND
Quantity Available 37,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF2S16FS,L3M

Copy   DF2S16FS,L3M
Description TVS DIODE 12V SOD923
Copy   TVS DIODE 12V SOD923
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DF2S16FS
Video File Toshiba TVS Diode (EAP-IV)
Online Catalog DF2x Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 15.3V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF2S16CT,L3F - Toshiba Semiconductor and Storage | DF2S16CTL3FCT-ND DigiKey Electronics
  • DF2S16CT,L3F
  • Toshiba Semiconductor and Storage
  • TVS DIODE 12V CST2
  • Unit Price $0.21000
  • DF2S16CTL3FCT-ND
  • 2N7002P,215 - Nexperia USA Inc. | 1727-4692-1-ND DigiKey Electronics
  • 2N7002P,215
  • Nexperia USA Inc.
  • MOSFET N-CH 60V 0.36A SOT-23
  • Unit Price $0.20000
  • 1727-4692-1-ND
  • DF2S20FS,L3M - Toshiba Semiconductor and Storage | DF2S20FSL3MCT-ND DigiKey Electronics
  • DF2S20FS,L3M
  • Toshiba Semiconductor and Storage
  • TVS DIODE 15V SOD923
  • Unit Price $0.19000
  • DF2S20FSL3MCT-ND
  • DF2S24FS,L3M - Toshiba Semiconductor and Storage | DF2S24FSL3MCT-ND DigiKey Electronics
  • DF2S24FS,L3M
  • Toshiba Semiconductor and Storage
  • TVS DIODE 19V SOD923
  • Unit Price $0.19000
  • DF2S24FSL3MCT-ND
  • LMC7101BIM5/NOPB - Texas Instruments | LMC7101BIM5N/NOPBCT-ND DigiKey Electronics
  • LMC7101BIM5/NOPB
  • Texas Instruments
  • IC OPAMP GP 1.1MHZ RRO SOT23-5
  • Unit Price $1.00000
  • LMC7101BIM5N/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names DF2S16FSL3MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2S16FSL3MTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.02520
  • Digi-Reel® ? : DF2S16FSL3MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,914 - Immediate
  • Unit Price: Digi-Reel®

04:32:21 1/18/2019