Add To Favorites
Product Overview
Digi-Key Part Number DF10G6M4NLFCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DF10G6M4N,LF

Description TVS DIODE 5.5VWM 25VC 10DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 5.6V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 30W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.2pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package 10-DFN (2.5x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DF10G6M4NLFCT

05:41:45 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.38600 $3.86
25 0.32560 $8.14
100 0.26500 $26.50
250 0.21956 $54.89
500 0.18170 $90.85
1,000 0.13627 $136.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF10G6M4NLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.12128
  • Digi-Reel® ? : DF10G6M4NLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback