Add To Favorites
CUS551V30,H3F Diode Schottky 30V 500mA Surface Mount USC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.29400 $2.94
100 0.16490 $16.49
500 0.08832 $44.16
1,000 0.06005 $60.05
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CUS551V30H3FCT-ND
Copy   CUS551V30H3FCT-ND
Quantity Available 3,227
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CUS551V30,H3F

Copy   CUS551V30,H3F
Description DIODE SCHOTTKY 30V 500MA USC
Copy   DIODE SCHOTTKY 30V 500MA USC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Schottky 30V 500mA Surface Mount USC

Copy   Diode Schottky 30V 500mA Surface Mount USC
Documents & Media
Datasheets CUS551V30
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 470mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
Operating Temperature - Junction 125°C (Max)
Base Part Number CUS551V30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AYZ0102AGRLC - C&K | 401-2012-1-ND DigiKey Electronics
  • AYZ0102AGRLC
  • C&K
  • SWITCH SLIDE SPDT 100MA 12V
  • Unit Price $1.06000
  • 401-2012-1-ND
  • SF70S006VBAR2000 - JAE Electronics | 670-2845-1-ND DigiKey Electronics
  • SF70S006VBAR2000
  • JAE Electronics
  • CONN NANOSIM CARD PUSH EJECT
  • Unit Price $2.14000
  • 670-2845-1-ND
  • Photo Not Available
  • SR4L034-R
  • Antenova
  • RF ANT 829MHZ/1.94GHZ PCB TRACE
  • Unit Price $3.70000
  • 627-1107-1-ND
  • G6SK-2F DC3 - Omron Electronics Inc-EMC Div | Z3287-ND DigiKey Electronics
  • G6SK-2F DC3
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 2A 3VDC
  • Unit Price $4.16000
  • Z3287-ND
Additional Resources
Standard Package ? 1
Other Names CUS551V30H3FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CUS551V30H3FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.04600
  • Digi-Reel® ? : CUS551V30H3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,227 - Immediate
  • Unit Price: Digi-Reel®

21:05:08 4/25/2019