Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38100 $3.81
100 0.28550 $28.55
500 0.20938 $104.69
1,000 0.16179 $161.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMF04(TE12LQM)CT-ND
Copy   CMF04(TE12LQM)CT-ND
Quantity Available 8,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMF04(TE12L,Q,M)

Copy   CMF04(TE12L,Q,M)
Description DIODE GEN PURP 800V 500MA MFLAT
Copy   DIODE GEN PURP 800V 500MA MFLAT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Standard 800V 500mA Surface Mount M-FLAT (2.4x3.8)

Copy   Diode Standard 800V 500mA Surface Mount M-FLAT (2.4x3.8)
Documents & Media
Datasheets CMF04
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 2.5V @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 50µA @ 800V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package M-FLAT (2.4x3.8)
Operating Temperature - Junction -40°C ~ 150°C
Base Part Number CMF04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMF04(TE12LQ)CT
CMF04(TE12LQ)CT-ND
CMF04(TE12LQM)CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF04(TE12LQM)TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.15246
  • Digi-Reel® ? : CMF04(TE12LQM)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,460 - Immediate
  • Unit Price: Digi-Reel®

11:34:13 1/20/2019