Photo Not Available
CLS03(TE16L,SQC,Q) Diode Schottky 60V 10A (DC) Surface Mount L-FLAT™ (4x5.5)
Product Overview
Digi-Key Part Number CLS03(TE16LSQCQ)-ND
Copy   CLS03(TE16LSQCQ)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLS03(TE16L,SQC,Q)

Copy   CLS03(TE16L,SQC,Q)
Description DIODE SCHOTTKY 60V 10A L-FLAT
Copy   DIODE SCHOTTKY 60V 10A L-FLAT
Detailed Description

Diode Schottky 60V 10A (DC) Surface Mount L-FLAT™ (4x5.5)

Copy   Diode Schottky 60V 10A (DC) Surface Mount L-FLAT™ (4x5.5)
Documents & Media
Datasheets CLS03
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 10A (DC)
Voltage - Forward (Vf) (Max) @ If 0.58V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 60V
Capacitance @ Vr, F 345pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case L-FLAT™
Supplier Device Package L-FLAT™ (4x5.5)
Operating Temperature - Junction -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CLS03(TE16LSQCQ)
CLS03TE16LSQCQ

08:39:41 9/25/2018