Photo Not Available
CLS02(TE16L,SQC,Q) Diode Schottky 40V 10A (DC) Surface Mount L-FLAT™ (4x5.5)
Product Overview
Digi-Key Part Number CLS02(TE16LSQCQ)-ND
Copy   CLS02(TE16LSQCQ)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLS02(TE16L,SQC,Q)

Copy   CLS02(TE16L,SQC,Q)
Description DIODE SCHOTTKY 40V 10A L-FLAT
Copy   DIODE SCHOTTKY 40V 10A L-FLAT
Detailed Description

Diode Schottky 40V 10A (DC) Surface Mount L-FLAT™ (4x5.5)

Copy   Diode Schottky 40V 10A (DC) Surface Mount L-FLAT™ (4x5.5)
Documents & Media
Datasheets CLS02
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 10A (DC)
Voltage - Forward (Vf) (Max) @ If 0.55V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 40V
Capacitance @ Vr, F 420pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case L-FLAT™
Supplier Device Package L-FLAT™ (4x5.5)
Operating Temperature - Junction -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CLS02(TE16LSQCQ)
CLS02TE16LSQCQ

09:39:34 12/13/2018