Photo Not Available
CLH01(TE16L,Q) Diode Standard 200V 3A (DC) Surface Mount L-FLAT™ (4x5.5)
Product Overview
Digi-Key Part Number CLH01(TE16LQ)-ND
Copy   CLH01(TE16LQ)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLH01(TE16L,Q)

Copy   CLH01(TE16L,Q)
Description DIODE GEN PURP 200V 3A L-FLAT
Copy   DIODE GEN PURP 200V 3A L-FLAT
Detailed Description

Diode Standard 200V 3A (DC) Surface Mount L-FLAT™ (4x5.5)

Copy   Diode Standard 200V 3A (DC) Surface Mount L-FLAT™ (4x5.5)
Documents & Media
Datasheets CLH01
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 0.98V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case L-FLAT™
Supplier Device Package L-FLAT™ (4x5.5)
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CLH01(TE16LQ)
CLH01TE16LQ

04:02:28 9/26/2018