Add To Favorites
Product Overview
Digi-Key Part Number CBS10S30L3FCT-ND
Quantity Available 18,204
Can ship immediately
Manufacturer

Manufacturer Part Number

CBS10S30,L3F

Description DIODE SCHOTTKY 20V 1A CST2B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 20V 1A Surface Mount CST2B

Documents & Media
Datasheets CBS10S30
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F 135pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package CST2B
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names CBS10S30L3F(ACT
CBS10S30L3F(ACT-ND
CBS10S30L3FCT

08:53:06 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.38900 $3.89
25 0.30280 $7.57
100 0.22930 $22.93
250 0.16224 $40.56
500 0.12978 $64.89
1,000 0.09950 $99.50
2,500 0.08652 $216.30
5,000 0.07787 $389.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBS10S30L3FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.06720
  • Digi-Reel® ? : CBS10S30L3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback