USD
Favorite

AB 3X2X3SM 1 Ferrite Bead 2-SMD, Gull Wing 6A (Typ)
Price & Procurement
11,955 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.68300 $16.83
25 1.23440 $30.86
50 1.20620 $60.31
100 1.17810 $117.81
250 1.06592 $266.48
500 1.03786 $518.93
1,000 0.89760 $897.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AB3X2X3SMTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 11,955 - Immediate
  • Unit Price: $0.81600
  • Digi-Reel®  : AB3X2X3SMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,955 - Immediate
  • Unit Price: Digi-Reel®

AB 3X2X3SM

Datasheet
Digi-Key Part Number AB3X2X3SMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AB 3X2X3SM
Copy  
Description FERRITE BEAD 2SMD GW 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 Ferrite Bead 2-SMD, Gull Wing 6A (Typ)

Copy  
Documents & Media
Datasheets AB/LB Series -
Online Catalog Amobeads® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series Amobeads®
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 1
Current Rating (Max) 6A (Typ)
DC Resistance (DCR) (Max) -
Ratings -
Operating Temperature -
Package / Case 2-SMD, Gull Wing
Mounting Type Surface Mount
Height (Max) 0.169" (4.30mm)
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AB4X2X6SM

FERRITE BEAD 2SMD GW 1LN

Toshiba Semiconductor and Storage

$1.84000 Details

AB 4X2X6 W

FERRITE CORE SOLID 1.5MM

Toshiba Semiconductor and Storage

$1.05000 Details

AB4X2X4.5W

FERRITE CORE SOLID 1.5MM

Toshiba Semiconductor and Storage

$0.88000 Details

PESD24VL1BA,115

TVS DIODE 24V 70V SOD323

Nexperia USA Inc.

$0.48000 Details

NSR05F30NXT5G

DIODE SCHOTTKY 30V 500MA 2DSN

ON Semiconductor

$0.38000 Details

LTC3766IUFD#TRPBF

IC CONTROLLER SYNCH 28QFN

Linear Technology/Analog Devices

$5.97400 Details
Additional Resources
Standard Package 1
Other Names AB 3X2X3SMCT
AB 3X2X3SMCT-ND
AB3X2X3SMCT