Add To Favorites
Product Overview
Digi-Key Part Number 74HCT00DCT-ND
Quantity Available 3,776
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT00D

Description IC GATE NAND QUAD 2 IN 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

NAND Gate IC 4 Channel 14-SOIC

Documents & Media
Datasheets 74HCT00D
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 17ns @ 5.5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74HCT00D(BJ)CT
74HCT00D(BJ)CT-ND
74HCT00DCT

07:52:42 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34500 $3.45
25 0.28320 $7.08
100 0.22660 $22.66
250 0.16480 $41.20
500 0.13390 $66.95
1,000 0.10300 $103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HCT00DTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.09000
  • Digi-Reel® ? : 74HCT00DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback