Add To Favorites
74HC4538D Monostable Multivibrator 25ns 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.11055 $276.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74HC4538DTS-ND
Copy   74HC4538DTS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HC4538D

Copy   74HC4538D
Description X34 PB-F 74HC CMOS LOGIC IC SERI
Copy   X34 PB-F 74HC CMOS LOGIC IC SERI
Detailed Description

Monostable Multivibrator 25ns 16-SOIC

Copy   Monostable Multivibrator 25ns 16-SOIC
Documents & Media
Datasheets 74HC4538D
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series 74HC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes
Propagation Delay 25ns
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,500
Other Names 74HC4538DTS

21:47:31 12/18/2018