Add To Favorites
Product Overview
Digi-Key Part Number 74HC259DCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74HC259D

Description IC 8BIT ADDRESSABLE LATCH 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC

Documents & Media
Datasheets 74HC259D
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type, Addressable
Circuit 1:8
Output Type Standard
Voltage - Supply 2 V ~ 6 V
Independent Circuits 1
Delay Time - Propagation 22ns
Current - Output High, Low 5.2mA, 5.2mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74HC259D(BJ)CT
74HC259D(BJ)CT-ND
74HC259DCT

15:25:53 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.32000 $3.20
25 0.27000 $6.75
100 0.21990 $21.99
250 0.18220 $45.55
500 0.15080 $75.40
1,000 0.11309 $113.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC259DTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.10065
  • Digi-Reel® ? : 74HC259DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback