Add To Favorites
74HC21D AND Gate IC 2 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.36300 $3.63
25 0.31760 $7.94
100 0.27220 $27.22
250 0.23588 $58.97
500 0.19958 $99.79
1,000 0.15422 $154.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74HC21DCT-ND
Copy   74HC21DCT-ND
Quantity Available 11,275
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HC21D

Copy   74HC21D
Description IC GATE AND 2CH 4-INP 14SOIC
Copy   IC GATE AND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AND Gate IC 2 Channel 14-SOIC

Copy   AND Gate IC 2 Channel  14-SOIC
Documents & Media
Datasheets 74HC21D
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 2
Number of Inputs 4
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74HC21D,653 - Nexperia USA Inc. | 1727-6319-1-ND DigiKey Electronics
  • 74HC21D,653
  • Nexperia USA Inc.
  • IC GATE AND 2CH 4-INP 14SO
  • Unit Price $0.46000
  • 1727-6319-1-ND
Additional Resources
Standard Package ? 1
Other Names 74HC21D(BJ)CT
74HC21D(BJ)CT-ND
74HC21DCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC21DTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.19685
  • Digi-Reel® ? : 74HC21DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,275 - Immediate
  • Unit Price: Digi-Reel®

14:35:35 12/10/2018