Add To Favorites
74HC165D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.47500 $4.75
25 0.41560 $10.39
100 0.35610 $35.61
250 0.30864 $77.16
500 0.26114 $130.57
1,000 0.20179 $201.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74HC165DCT-ND
Copy   74HC165DCT-ND
Quantity Available 13,557
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HC165D

Copy   74HC165D
Description IC 8BIT SHIFT REGISTER 16SOIC
Copy   IC 8BIT SHIFT REGISTER 16SOIC
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74HC165D
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Complementary
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74HC165DR - Texas Instruments | 296-8250-1-ND DigiKey Electronics
  • SN74HC165DR
  • Texas Instruments
  • IC 8-BIT SHIFT REGISTER 16-SOIC
  • Unit Price $0.46000
  • 296-8250-1-ND
  • 74HC165D,653 - Nexperia USA Inc. | 1727-2788-1-ND DigiKey Electronics
  • 74HC165D,653
  • Nexperia USA Inc.
  • IC SHIFT REGST 8BIT PI-SO 16SOIC
  • Unit Price $0.35000
  • 1727-2788-1-ND
  • MC74HC165ADR2G - ON Semiconductor | MC74HC165ADR2GOSCT-ND DigiKey Electronics
  • MC74HC165ADR2G
  • ON Semiconductor
  • IC SHIFT REGISTER 8BIT 16SOIC
  • Unit Price $0.49000
  • MC74HC165ADR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 74HC165D(BJ)CT
74HC165D(BJ)CT-ND
74HC165DCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC165DTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.23070
  • Digi-Reel® ? : 74HC165DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,557 - Immediate
  • Unit Price: Digi-Reel®

02:38:32 12/10/2018