3SK292(TE85R,F) RF Mosfet N-Channel Dual Gate 6V 10mA 500MHz 26dB SMQ
Product Overview
Digi-Key Part Number 3SK292(TE85RF)CT-ND
Copy   3SK292(TE85RF)CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3SK292(TE85R,F)

Copy   3SK292(TE85R,F)
Description MOSFET N-CH 12.5 30MA SMQ
Copy   MOSFET N-CH 12.5 30MA SMQ
Detailed Description

RF Mosfet N-Channel Dual Gate 6V 10mA 500MHz 26dB SMQ

Copy   RF Mosfet N-Channel Dual Gate 6V 10mA 500MHz 26dB  SMQ
Documents & Media
Datasheets 3SK292
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type N-Channel Dual Gate
Frequency 500MHz
Gain 26dB
Voltage - Test 6V
Current Rating 30mA
Noise Figure 1.4dB
Current - Test 10mA
Power - Output -
Voltage - Rated 12.5V
Package / Case SC-61AA
Supplier Device Package SMQ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BF1105R,215 - NXP USA Inc. | 568-12530-1-ND DigiKey Electronics
  • BF1105R,215
  • NXP USA Inc.
  • MOSFET N-CH 7V 30MA SOT-143R
  • Unit Price $0.48000
  • 568-12530-1-ND
  • BF992,215 - NXP USA Inc. | 568-1971-1-ND DigiKey Electronics
  • BF992,215
  • NXP USA Inc.
  • MOSFET NCH DUAL GATE 20V SOT143B
  • Unit Price $0.62000
  • 568-1971-1-ND
Additional Resources
Standard Package ? 1
Other Names 3SK292(TE85RF)CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SK292(TE85RF)TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:47:39 11/17/2018