2SK3670,F(M Through Hole TO-92MOD
Product Overview
Digi-Key Part Number 2SK3670F(M-ND
Copy   2SK3670F(M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SK3670,F(M

Copy   2SK3670,F(M
Description MOSFET N-CH
Copy   MOSFET N-CH
Detailed Description

Through Hole TO-92MOD

Copy       Through Hole TO-92MOD
Documents & Media
Datasheets 2SK3670
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Through Hole
Supplier Device Package TO-92MOD
Package / Case TO-226-3, TO-92-3 Long Body
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SK3670F(M

10:15:57 1/18/2019