2SK3670(F,M) Through Hole TO-92MOD
Product Overview
Digi-Key Part Number 2SK3670(FM)-ND
Copy   2SK3670(FM)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SK3670(F,M)

Copy   2SK3670(F,M)
Description MOSFET N-CH
Copy   MOSFET N-CH
Detailed Description

Through Hole TO-92MOD

Copy       Through Hole TO-92MOD
Documents & Media
Datasheets 2SK3670
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Through Hole
Supplier Device Package TO-92MOD
Package / Case TO-226-3, TO-92-3 Long Body
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SK3670(FM)
2SK3670FM

18:20:35 12/12/2018