• Obsolete item.
Product Overview
Digi-Key Part Number 2SK2962T6WNLF(M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SK2962,T6WNLF(M

Description MOSFET N-CH
Detailed Description

Through Hole TO-92MOD

Documents & Media
Datasheets 2SK2962
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Through Hole
Supplier Device Package TO-92MOD
Package / Case TO-226-3, TO-92-3 Long Body
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SK2962T6WNLF(M
2SK2962T6WNLFM

22:49:44 8/16/2018

Send Feedback