2SK2962(T6CANO,A,F Through Hole TO-92MOD
Product Overview
Digi-Key Part Number 2SK2962(T6CANOAF-ND
Copy   2SK2962(T6CANOAF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SK2962(T6CANO,A,F

Copy   2SK2962(T6CANO,A,F
Description MOSFET N-CH
Copy   MOSFET N-CH
Detailed Description

Through Hole TO-92MOD

Copy       Through Hole TO-92MOD
Documents & Media
Datasheets 2SK2962
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Through Hole
Supplier Device Package TO-92MOD
Package / Case TO-226-3, TO-92-3 Long Body
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FQP2N90 - ON Semiconductor | FQP2N90FS-ND DigiKey Electronics
  • FQP2N90
  • ON Semiconductor
  • MOSFET N-CH 900V 2.2A TO-220
  • Unit Price $1.35000
  • FQP2N90FS-ND
  • FQP19N20 - ON Semiconductor | FQP19N20FS-ND DigiKey Electronics
  • FQP19N20
  • ON Semiconductor
  • MOSFET N-CH 200V 19.4A TO-220
  • Unit Price $1.76000
  • FQP19N20FS-ND
  • IRL2505PBF - Infineon Technologies | IRL2505PBF-ND DigiKey Electronics
  • IRL2505PBF
  • Infineon Technologies
  • MOSFET N-CH 55V 104A TO-220AB
  • Unit Price $2.70000
  • IRL2505PBF-ND
  • FQP8N80C - ON Semiconductor | FQP8N80CFS-ND DigiKey Electronics
  • FQP8N80C
  • ON Semiconductor
  • MOSFET N-CH 800V 8A TO-220
  • Unit Price $2.46000
  • FQP8N80CFS-ND
Additional Resources
Standard Package ? 1
Other Names 2SK2962(T6CANOAF
2SK2962T6CANOAF

20:50:12 9/21/2018